
The G6CU-1117P-FD-USDC12 is a general purpose relay with a latching, single coil design. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The relay has a contact current rating of 10A and is rated for 200mW of coil power. It is available in a through hole package with a termination of PC Pin and a throw configuration of SPST.
Omron G6CU-1117P-FD-USDC12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6CU-1117P-FD-USDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
