
SPST General Purpose Power PCB Relay featuring a 5V DC coil with 40mA coil current and 125 Ohm coil resistance. This single-coil latching relay offers a 10A contact current rating with Silver/Cadmium contacts and a 250V AC / 125V DC maximum voltage rating. Designed for through-hole mounting with PC pin termination, it operates within a -25°C to 70°C temperature range and boasts 10ms operate and release times.
Sign in to ask questions about the Omron G6CU-1117P-US-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6CU-1117P-US-DC5 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6CU-1117P-US-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.