
3V DC latching single-coil power PCB relay with SPST/DPST contact configuration. Features an 8A contact current rating, 250V AC / 125V DC maximum voltage rating, and Silver/Cadmium contact material. Operates within -25°C to 70°C, with 10ms operate and release times. Through-hole mounting with PC pin termination.
Omron G6CU-2114P-USDC3 technical specifications.
| Coil Current | 67mA |
| Coil Resistance | 45R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 15mm |
| Length | 20mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G6C |
| Switching Voltage | 125V |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 5.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6CU-2114P-USDC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
