
OMRON ELECTRONIC COMPONENTS G6CU-2117P-US 5DC General Purpose Relay, G6C Series, Power, Latching Single Coil, SPST-NO, SPST-NC, 5 VDC, 8 A
Sign in to ask questions about the Omron G6CU-2117P-US 5DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6CU-2117P-US 5DC technical specifications.
| Application(s) | POWER |
| Package/Case | 200 |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 15mm |
| Height | 10mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 8A |
| Termination | Through Hole |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6CU-2117P-US 5DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
