
General purpose PCB power relay featuring a 12V DC single-coil latching mechanism. Offers an 8A contact current rating with Silver/Cadmium contacts and SPST/DPST throw configurations. Operates within a -25°C to 70°C temperature range, with 10ms operate and release times. Through-hole mounting with PC pin termination, rated for 250V AC and 125V DC.
Sign in to ask questions about the Omron G6CU-2117P-US-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6CU-2117P-US-DC12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Weight | 5.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6CU-2117P-US-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
