
The Omron G6CU-2117P-US-DC3 is a general purpose relay with a single coil and SPST, DPST throw configuration. It can handle a maximum current rating of 8A and a maximum voltage rating of 125V DC. The relay operates within a temperature range of -25°C to 70°C and has a through hole mount. It has a silver and cadmium contact material and a latching coil type with a voltage of 3V DC.
Sign in to ask questions about the Omron G6CU-2117P-US-DC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6CU-2117P-US-DC3 technical specifications.
| Coil Current | 67mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Weight | 5.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6CU-2117P-US-DC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
