Omron G6D-1A-ASI-5VDC technical specifications.
| Contact Type | 1 NO, SPST-NO |
| Height | 12.5mm |
| Length | 17.5mm |
| Mount | PCB |
| Power Consumption | 200mW |
| Test Voltage | 750V |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G6D-1A-ASI-5VDC to view detailed technical specifications.
No datasheet is available for this part.