
This Omron G6D-1A-ASI-APDC5 relay is a general purpose electromechanical relay with a non-latching coil type and a silver contact material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The relay's coil voltage is 5V and has a current rating of 40mA with a power consumption of 200mW. The contact current rating is 5A and the throw configuration is SPST. The relay is available in a bulk packaging with 25 units per package.
Omron G6D-1A-ASI-APDC5 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6D-ASI |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6D-1A-ASI-APDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
