
General purpose power relay featuring a 5A contact current rating and 280V AC voltage rating. This SPST relay operates with a 24V DC coil voltage, 8.3mA coil current, and 2.88kΩ coil resistance. Designed for PCB mounting via through-hole termination, it offers a 10ms operate time and 5ms release time. Contact material is silver, with an operating temperature range of -25°C to 70°C.
Omron G6D-1A-ASI-NPDC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6D-ASI |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6D-1A-ASI-NPDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
