
General purpose power relay featuring a 12V DC non-latching coil with 16.7mA coil current and 720 Ohm coil resistance. This SPST relay offers a 5A contact current rating with silver contact material, suitable for AC voltage ratings up to 250V and DC voltage ratings up to 30V. Designed for PCB mounting via through-hole termination, it operates within a temperature range of -25°C to 70°C and boasts a 5ms release time and 10ms operate time. UL and CSA approved, this RoHS compliant component has a 200mW power consumption.
Omron G6D-1A-ASIDC12 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.5mm |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6D-ASI |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 3g |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6D-1A-ASIDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
