
SPST-NO Electromechanical Power Relay featuring a 24VDC coil with 8.3mA current and 2.88kΩ resistance. Rated for 5A contact current with Silver contacts, it supports AC voltage up to 250V and DC voltage up to 30V. This through-hole mount relay offers a 10ms operate time and operates within a -25°C to 70°C temperature range. Dimensions are 18.5x6.5x12.5mm, it is RoHS compliant and lead-free.
Omron G6D-1A-ASIDC24 technical specifications.
| Application(s) | POWER |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 6.5mm |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Electromechanical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6D-1A-ASIDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
