
SPST-NO power relay with a 5VDC coil voltage and 125 Ohm coil resistance, drawing 40mA. Features a 5A contact current rating with silver contacts and a 250VAC/30VDC maximum voltage rating. Designed for PCB through-hole mounting with PC pin termination, operating within a -25°C to 70°C temperature range. Dimensions are 18.5mm (L) x 6.5mm (D) x 12.5mm (H).
Omron G6D-1A-ASIDC5 technical specifications.
| Application(s) | POWER |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 6.5mm |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6D-1A-ASIDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
