Omron G6D-4B 24DC technical specifications.
| Package/Case | Module |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 94mm |
| Mount | Screw, DIN Rail |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| Series | G6D |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G6D-4B 24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.