
The G6D-4BDC24 is a non-latching electromechanical relay with a coil voltage of 24V DC and a maximum current rating of 3A. It has a maximum operating temperature range of -25°C to 55°C and a maximum voltage rating of 30V DC. The relay is designed for general purpose use and has a contact current rating of 3A. It is mounted on a DIN rail and has a screw termination. The G6D-4BDC24 has a coil resistance of 2.88kΩ and a coil current of 10.5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6D-4BDC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 10.5mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G6D-4 |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6D-4BDC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
