The Omron G6D-F4B DC24 is a space saving terminal relay with a SPST-NO contact arrangement. It has a maximum current rating of 5A and can handle a maximum pick-up voltage of 19.2VDC. The relay is designed for use with a 24V DC coil and has a coil current of 8.2A. It can switch up to 250V AC and 30V DC, with a maximum power rating of 150W or 1.25kVA. The relay is mounted on a DIN rail and operates within a temperature range of -25 to 55 degrees Celsius.
Omron G6D-F4B DC24 technical specifications.
| Type | Space Saving Terminal Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 5A |
| Termination Style | Screw Terminal |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 8.2mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 4KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 150W|1.25kVA |
| Mounting | DIN Rail |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G6D-F4B DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.