
Electromechanical Relay SPST-NO 5A 12VDC 2KOhm DIN Rail
Checking distributor stock and pricing after the page loads.
| Coil Current | 8mA |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G6D-4 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
