The Omron G6DN-1A-L DC12 is a 12V DC relay with a contact arrangement of SPST-NO and a contact form of 1 Form A. It has a coil voltage of 12V DC and a coil current of 15mA. The coil resistance is 800 ohms. The maximum pick-up voltage is 8.4V DC, and the minimum dropout voltage is 0.6V DC. The relay can switch up to 5A of current and has a maximum switching voltage of 125V DC. It is a non-latching relay with a operate time of 10ms and is available in a through-hole package.
Omron G6DN-1A-L DC12 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 15mA |
| Coil Resistance | 800Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.