The Omron G6DN-1A-SL DC24 is a 24V DC operated electromechanical relay with a SPST-NO contact arrangement. It features a 4.6mA coil current and a maximum switching current of 5A. The relay is constructed with a non-latching mechanism and has a maximum operating temperature range of -40 to 90°C. It is designed for through hole mounting and has a PC pin termination style.
Omron G6DN-1A-SL DC24 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 4.6mA |
| Coil Resistance | 5.236KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.