The Omron G6DN-1A12DC is a single-pole single-throw normally open relay with a contact arrangement of SPST-NO. It operates at a DC coil voltage of 12VDC and a coil current of 9.2mA. The relay has a coil resistance of 1.309KΩ and a maximum pick-up voltage of 8.4VDC. It can switch a maximum AC voltage of 277V and a maximum DC voltage of 125V, with a maximum switching current of 5A. The relay is constructed with a non-latching design and has an operate time of 10ms. It is available in a SIP package type and is rated for operation between -40°C and 90°C.
Omron G6DN-1A12DC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 9.2mA |
| Coil Resistance | 1.309KOhm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Package Type | SIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
No datasheet is available for this part.