The G6DN-1A24DC relay features a non-latching construction with a maximum switching current of 5A and a maximum switching voltage of 125VDC. It has a minimum operating temperature of -40°C and a maximum operating temperature of 90°C. The relay is available in a SIP package and is suitable for through-hole mounting. It has a contact arrangement of SPST-NO and a contact form of 1 Form A.
Omron G6DN-1A24DC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 4.6mA |
| Coil Resistance | 5.236KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Package Type | SIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
No datasheet is available for this part.