General purpose SPST power relay featuring a 12V DC non-latching coil with 10mA coil current and 120mW coil power. Offers a 5A contact current rating, 250VAC maximum voltage rating, and 30VDC maximum voltage rating. Designed for PCB mounting with through-hole termination, this relay has operate and release times of 10ms and 5ms respectively, and operates within a temperature range of -40°C to 85°C.
Omron G6DS-1A-H-DC12 technical specifications.
| Application(s) | POWER |
| Coil Current | 10mA |
| Coil Power | 120mW |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Depth | 5.08mm |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 21.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6DS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G6DS-1A-H-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
