Omron G6DS-1A5DC technical specifications.
| Application(s) | POWER |
| Coil Current | 36mA |
| Coil Power | 180mW |
| Coil Resistance | 139R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 5.08mm |
| Height | 12.5mm |
| Length | 21.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6DS-1A5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.