Slim PCB power relay featuring a Single Pole Single Throw (SPST) Normally Open (NO) contact configuration. Rated for 5A contact current and 24VDC coil voltage, this relay operates with a 120mW coil power and 5mA coil current. It offers a 10ms operate time and 5ms release time, with a maximum AC voltage rating of 250V and DC voltage rating of 30V. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 5mA |
| Coil Power | 120mW |
| Coil Resistance | 3.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6DS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 2.3g |
| RoHS | Compliant |