
SPDT signal relay featuring a 3VDC coil voltage and 3A contact current rating. This through-hole mounted component offers a 250VAC and 220VDC maximum voltage rating, with a 2A current rating. It boasts a 100,000-hour electrical life and operates within a -40°C to 70°C temperature range. The relay has a 5ms operate and release time, with a coil power of 400mW.
Omron G6E-134P-ST-US-DC3 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 400mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 9.91mm |
| Height | 8.3mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 2.7g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6E-134P-ST-US-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
