
SPDT signal relay with a 2A contact current rating and 250VAC/220VDC voltage rating. Features a 48VDC non-latching coil with 8.3mA coil current and 400mW power consumption. Gold/silver contact material ensures reliable switching. Through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range.
Omron G6E-134P-ST-US-DC48 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 400mW |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.91mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 2.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6E-134P-ST-US-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
