
SPDT signal relay featuring a 6VDC coil with 180 Ohm resistance and 33.3mA coil current, consuming 200mW. Offers a 2A contact current rating with a maximum of 3A, and contact materials of gold and silver. Operates within a temperature range of -40°C to 70°C, with AC and DC voltage ratings of 250V and 220V respectively. This general-purpose relay mounts via through-hole termination with PC pins, exhibiting 5ms operate and release times.
Checking distributor stock and pricing after the page loads.
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
