
SPDT signal relay with a 9VDC non-latching coil, featuring a 2A contact current rating and a 3A maximum current rating. This through-hole mounted component offers gold and silver contact material, operates within a -40°C to 70°C temperature range, and has a 250VAC/220VDC maximum voltage rating. It boasts a 5ms operate and release time, with a coil power of 200mW and a coil resistance of 405 ohms.
Omron G6E-134P-ST-US-DC9 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 8mm |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 2.7g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6E-134P-ST-US-DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
