POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 3A (CONTACT), 220VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | G6E |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |