
Signal relay featuring SPDT configuration, 2A contact current rating, and 250V AC / 220V DC voltage rating. This through-hole mounted component operates on a 24VDC non-latching coil with 8.3mA current and 200mW power. Contact material includes gold and silver, with a switching current of 3A. Designed for PCB mounting, it offers a 5ms operate time and an IP67 rating, with operating temperatures from -40°C to 70°C.
Omron G6E-134P-US24DC technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10mm |
| Height | 8mm |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 5ms |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 3A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 2.7g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6E-134P-US24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
