
The G6E-134P-USDC12 is a general purpose relay from Omron with a non-latching coil type and a maximum operating temperature of 70°C. It has a contact current rating of 2A and a maximum voltage rating of 220V DC. The relay is available in a through hole package and is compliant with RoHS regulations. It has a coil power of 200mW and a coil resistance of 720 ohms. The relay is suitable for use in applications where a reliable and efficient switching solution is required.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |