
SPDT electromechanical signal relay featuring a 5VDC non-latching coil with 125 Ohm resistance and 40mA coil current, consuming 200mW. Offers a 3A contact current rating with gold/silver contact material, capable of switching up to 3A. Designed for through-hole mounting with PC pin termination, this general-purpose relay operates within a -40°C to 70°C temperature range and boasts 5ms operate and release times. Maximum voltage ratings include 250VAC and 220VDC.
Omron G6E-134P-USDC5 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6E |
| Switching Current | 3A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 2.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6E-134P-USDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
