
SPDT signal relay featuring a 24VDC coil voltage and 3A contact current rating. This through-hole mounted component offers a 250VAC/220VDC maximum voltage rating and a 2A current rating. With a 5ms operate time and gold/silver contact material, it operates within a -40°C to 70°C temperature range. RoHS compliant and lead-free, it is suitable for PCB applications.
Omron G6E-134PL-ST-US-DC24 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 9.91mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB, Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G6E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 2.7g |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6E-134PL-ST-US-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
