
Sealed SPDT relay for signal applications, featuring a 12VDC coil with 16.7mA current and 720Ω resistance. Offers a 2A contact current rating with Silver/Gold contact material and a 3A switching current capability. Rated for 250VAC and 220VDC, with an operate time of 5ms. Designed for PCB mounting with PC pin termination, measuring 16mm x 10mm x 9.91mm. Operates within a temperature range of -40°C to 70°C and boasts an IP67 rating.
Omron G6E134PSTUS12DC technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Depth | 9.91mm |
| Height | 8.38mm |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 5ms |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 3A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6E134PSTUS12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.