
Sealed SPDT signal relay with a 2A contact current rating and 3A switching current. Features silver/gold contact material, 24VDC coil voltage, and 200mW coil power. Operates within a -40°C to 70°C temperature range, with a 5ms operate time. IP67 rated for environmental protection, this PCB mount relay utilizes PC pin termination and offers a 250VAC and 220VDC voltage rating.
Omron G6E134PSTUS24DC technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Depth | 9.91mm |
| Height | 8.38mm |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 5ms |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 3A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6E134PSTUS24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.