Omron G6E134PSTUS48DC technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 8.3mA |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Depth | 9.91mm |
| Height | 8.38mm |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6E134PSTUS48DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.