
The Omron G6EK-134P-ST-1-USDC3 is a dual coil latching relay with a coil voltage of 3V and a contact current rating of 2A. It features a SPDT throw configuration and a through hole mount. The relay operates within a temperature range of -40°C to 70°C and has a operate time and release time of 5ms each. It is available in a package quantity of 25 and is packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6EK-134P-ST-1-USDC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6EK-134P-ST-1-USDC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
