
SPDT signal relay featuring a 12VDC dual-coil latching mechanism. Offers a 2A contact current rating with gold/silver contact material and a 250VAC/220VDC voltage rating. This through-hole mount, DIP package component operates within a -40°C to 70°C temperature range and boasts a 200,000-hour electrical life. Lead-free and RoHS compliant, it includes UL and CSA approvals.
Sign in to ask questions about the Omron G6EK-134P-ST-US-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6EK-134P-ST-US-DC12 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 9.91mm |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 2.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6EK-134P-ST-US-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
