
SPDT signal relay with a 2A contact current rating and 250V AC / 220V DC maximum voltage rating. Features a 24VDC dual coil latching mechanism, 2.88kΩ coil resistance, and 8.3mA coil current. Through-hole mounting with PC pin termination, suitable for general-purpose applications. Operates within a -40°C to 70°C temperature range with 5ms operate and release times.
Sign in to ask questions about the Omron G6EK-134P-ST-US-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6EK-134P-ST-US-DC24 technical specifications.
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 2.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6EK-134P-ST-US-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
