
SPDT signal relay with a 2A contact current rating and 3V DC coil voltage. Features a latching, dual coil design with 200mW power consumption and 45Ω coil resistance. Offers 250V AC and 220V DC maximum voltage ratings, with gold and silver contact material. Through-hole mounting with PC pin termination, operating within a -40°C to 70°C temperature range.
Omron G6EK-134P-ST-US-DC3 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6EK-134P-ST-US-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
