
SPDT signal relay with a 5VDC dual-coil latching mechanism. Features a 2A contact current rating with gold/silver contact material, suitable for through-hole PCB mounting. Operates within a -40°C to 70°C temperature range, offering 5ms operate and release times. UL and CSA approved, this RoHS compliant component is packaged in a DIP case.
Omron G6EK-134P-ST-US-DC5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 9.91mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 2.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6EK-134P-ST-US-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.