The Omron G6EK-134P-ST-US DC6 is a SPDT latching double coil relay with a contact arrangement of 1 Form C. It operates at 6VDC with a coil current of 33.3mA and a coil resistance of 180 Ohms. The maximum pick-up voltage is 4.2VDC, and the maximum AC switching voltage is 250VAC. The relay can handle a maximum switching current of 3A and a maximum switching power of 60W or 50VA. It is designed for through-hole mounting with a termination style of PC Pin and a package type of DIP. The operating temperature range is -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 33.3mA |
| Coil Resistance | 180Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 60W|50VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Latching Double Coil |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |