
SPDT signal relay featuring a 2A contact current rating and 250V AC / 220V DC maximum voltage ratings. This general-purpose relay operates on a 9V DC coil voltage with a 200mW power consumption and 22.2mA coil current. It utilizes a latching, dual coil design with gold and silver contact material, offering a 5ms operate and release time. The component is housed in a through-hole DIP package with PC pin termination and operates within a -40°C to 70°C temperature range.
Omron G6EK-134P-ST-US-DC9 technical specifications.
| Package/Case | DIP |
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 2.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6EK-134P-ST-US-DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
