SPDT General Purpose Signal Relay with a 12VDC dual coil, latching type. Features a 2A contact current rating with gold and silver contact material, and a maximum current rating of 3A. Operates within a temperature range of -40°C to 70°C, with 5ms operate and release times. This through-hole mounted relay offers PC pin termination and is RoHS compliant.
Omron G6EK-134PL-ST-US-DC12 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6EK-134PL-ST-US-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.