SPDT signal relay featuring a 6VDC dual-coil latching mechanism. Rated for 2A contact current and 3A maximum current, with contact materials of gold and silver. Operates within a -40°C to 70°C temperature range, offering 5ms operate and release times. Through-hole mounting with PC pin termination, this RoHS compliant component consumes 400mW of power.
Sign in to ask questions about the Omron G6EK-134PL-ST-US-DC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6EK-134PL-ST-US-DC6 technical specifications.
| Coil Current | 66.6mA |
| Coil Power | 400mW |
| Coil Resistance | 90R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6EK-134PL-ST-US-DC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.