The Omron G6EU-134PL-ST-US DC12 is a 12V SPDT electromechanical relay with a 5-pin through hole mount. It features a latching single coil design with a maximum switching power of 60W or 50VA. The relay has a maximum switching current of 3A and a maximum switching voltage of 220VDC. It operates within a temperature range of -40 to 70°C and has a maximum pick-up voltage of 8.4VDC.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 16.7mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 60W|50VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Latching Single Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |