
The G6H-2-100-DC12 is a telecom relay with a coil voltage of 12V and a contact current rating of 1A. It has a non-latching coil type and a maximum operating temperature of 70°C. The relay is RoHS compliant and has a power consumption of 140mW. It is available in a through-hole package with a package quantity of 25 and a packaging type of rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6H-2-100-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 11.7mA |
| Coil Resistance | 1.03kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | G6H |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6H-2-100-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.