The Omron G6H-2-12DC is a 12V DC relay with a DPDT throw configuration, rated for 1A contact current and 125V AC voltage. It has a coil resistance of 1.028kR and a coil voltage of 12V DC. The relay is packaged in a DIP case with a depth of 9.3mm and a length of 14.3mm, and is rated for operation between -40°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 11.7mA |
| Coil Resistance | 1.028kR |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9.3mm |
| Length | 14.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 3ms |
| Resistance | 1028R |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |