This Omron G6H-2 48DC relay features a DPDT contact arrangement with a 2 Form C configuration, suitable for 48VDC coil voltage and 6.3mA coil current. The relay has a maximum switching power of 33W and a maximum switching current of 1A. It operates within a temperature range of -40°C to 70°C and is available in a 10-pin DIP package with through hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 6.3mA |
| Coil Resistance | 7.68KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 33W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |