
DPDT signal relay featuring a 9VDC coil voltage and 1A contact current rating. This through-hole mounted, DIP-packaged relay offers gold/silver contact material for reliable switching. With a 140mW power consumption, it operates within a -40°C to 70°C temperature range and boasts 3ms operate and 2ms release times. RoHS compliant and lead-free, this telecom relay is designed for PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6H-2-DC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 15.5mA |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | G6H |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6H-2-DC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
