The G6H-2F DC48 relay features a DPDT contact arrangement with a 2 Form C configuration, suitable for applications requiring two independent switching circuits. It has a maximum pick-up voltage of 36VDC and a minimum dropout voltage of 4.8VDC. The relay can handle a maximum switching voltage of 110VDC and a maximum switching current of 1A, with a maximum switching power of 33W or 62.5VA. It is designed for surface mount applications with a gull wing termination style and has a non-latching relay construction. The G6H-2F DC48 operates within a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 33W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |